Bivar 3mm Diameter for use with 2-Leaded 3 mm (T-1) LED
- RS Stock No.:
- 906-8875
- Mfr. Part No.:
- ELM 7-7MM
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-8875
- Mfr. Part No.:
- ELM 7-7MM
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 3mm | |
| For Use With | 2-Leaded 3 mm (T-1) LED | |
| Series | ELM 7 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 3mm | ||
For Use With 2-Leaded 3 mm (T-1) LED | ||
Series ELM 7 | ||
- COO (Country of Origin):
- CN
