Bivar 6.5mm Diameter LED Spacer for use with 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED
- RS Stock No.:
- 906-8727
- Mfr. Part No.:
- ELM 3-135
- Brand:
- Bivar
Subtotal (1 pack of 100 units)*
£3.90
(exc. VAT)
£4.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.039 | £3.90 |
*price indicative
- RS Stock No.:
- 906-8727
- Mfr. Part No.:
- ELM 3-135
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Holder Type | LED Spacer | |
| Diameter | 6.5mm | |
| For Use With | 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED | |
| Series | ELM 3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Holder Type LED Spacer | ||
Diameter 6.5mm | ||
For Use With 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED | ||
Series ELM 3 | ||
