Bivar 6.1mm Diameter LED Holder for use with 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED
- RS Stock No.:
- 906-7153
- Mfr. Part No.:
- 920-300
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-7153
- Mfr. Part No.:
- 920-300
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 6.1mm | |
| LED Holder Type | LED Holder | |
| For Use With | 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED | |
| Series | 920 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 6.1mm | ||
LED Holder Type LED Holder | ||
For Use With 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED | ||
Series 920 | ||
- COO (Country of Origin):
- US
