Bivar 7.4mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 906-3404
- Mfr. Part No.:
- SLM-140
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-3404
- Mfr. Part No.:
- SLM-140
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 7.4mm | |
| LED Holder Type | LED Spacer | |
| For Use With | 3 mm LED, 5 mm LED | |
| Series | SLM | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 7.4mm | ||
LED Holder Type LED Spacer | ||
For Use With 3 mm LED, 5 mm LED | ||
Series SLM | ||
- COO (Country of Origin):
- CN
