Ledil 50mm Diameter for use with Luxeon S2000 LED
- RS Stock No.:
- 891-0508
- Mfr. Part No.:
- C13395_CLAMP-S2000
- Brand:
- Ledil
Stock information currently inaccessible
- RS Stock No.:
- 891-0508
- Mfr. Part No.:
- C13395_CLAMP-S2000
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Diameter | 50mm | |
| For Use With | Luxeon S2000 LED | |
| Number of Legs | 3 | |
| Mounting Type | Screw | |
| Series | Angela | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Diameter 50mm | ||
For Use With Luxeon S2000 LED | ||
Number of Legs 3 | ||
Mounting Type Screw | ||
Series Angela | ||
- COO (Country of Origin):
- CN
