VCC 9.4mm Diameter LED Holder for use with 5 mm PCB LED
- RS Stock No.:
- 890-6029
- Mfr. Part No.:
- CLP129BLK
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-6029
- Mfr. Part No.:
- CLP129BLK
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Holder Type | LED Holder | |
| Diameter | 9.4mm | |
| For Use With | 5 mm PCB LED | |
| Mounting Type | Panel | |
| Series | CLP129 | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Holder Type LED Holder | ||
Diameter 9.4mm | ||
For Use With 5 mm PCB LED | ||
Mounting Type Panel | ||
Series CLP129 | ||
- COO (Country of Origin):
- US
