VCC 7.62mm Diameter LED Holder for use with 5 mm PCB LED
- RS Stock No.:
- 890-6016
- Mfr. Part No.:
- CLP126BLK
- Brand:
- VCC
Subtotal (1 pack of 1000 units)*
£151.00
(exc. VAT)
£181.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.151 | £151.00 |
*price indicative
- RS Stock No.:
- 890-6016
- Mfr. Part No.:
- CLP126BLK
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Diameter | 7.62mm | |
| LED Holder Type | LED Holder | |
| For Use With | 5 mm PCB LED | |
| Mounting Type | Panel | |
| Series | CLP126 | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Diameter 7.62mm | ||
LED Holder Type LED Holder | ||
For Use With 5 mm PCB LED | ||
Mounting Type Panel | ||
Series CLP126 | ||
- COO (Country of Origin):
- US
