VCC 4.82mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 890-5458
- Mfr. Part No.:
- SMC130CTP
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 890-5458
- Mfr. Part No.:
- SMC130CTP
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Holder Type | LED Holder | |
| Diameter | 4.82mm | |
| For Use With | 3 mm LED, 5 mm LED | |
| Mounting Type | PCB | |
| Series | SMC | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Holder Type LED Holder | ||
Diameter 4.82mm | ||
For Use With 3 mm LED, 5 mm LED | ||
Mounting Type PCB | ||
Series SMC | ||
- COO (Country of Origin):
- US
