Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- RS Stock No.:
- 221-2671
- Mfr. Part No.:
- 8923
- Brand:
- Keystone
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 221-2671
- Mfr. Part No.:
- 8923
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| LED Holder Type | LED Spacer | |
| Diameter | 6.5mm | |
| For Use With | 3 mm (T-1) LED, 5 mm (T-1 3/4) LED | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
LED Holder Type LED Spacer | ||
Diameter 6.5mm | ||
For Use With 3 mm (T-1) LED, 5 mm (T-1 3/4) LED | ||
Mounting Type PCB | ||
