TE Connectivity LED Array Mount for Everlight EAHP1215 Series, Everlight JU1215, Lumileds 120206xCx, Lumileds Luxeon
- RS Stock No.:
- 185-9776
- Mfr. Part No.:
- 2213678-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9776
- Mfr. Part No.:
- 2213678-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Everlight EAHP1215 Series, Everlight JU1215, Lumileds 120206xCx, Lumileds Luxeon CoB 105, Lumileds Luxeon CoB 107, Lumileds Luxeon CoB 109, Nichia S-Series, Sharp Mini Zenigata | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Everlight EAHP1215 Series, Everlight JU1215, Lumileds 120206xCx, Lumileds Luxeon CoB 105, Lumileds Luxeon CoB 107, Lumileds Luxeon CoB 109, Nichia S-Series, Sharp Mini Zenigata | ||
LUMAWISE Mini LED Holder Type Z35 offers higher level of integration via a solderless connection to LEDs using standard screws. Enables quick and easy LED assembly through tape-in LED retention.
Enable a higher level of integration through a solderless connection
Achieve quick and easy LED assembly through tape-in LED retention
Ease termination with integrated poke-in wire termination
High-reflectivity, halogen free and red phosphorus free plastic housing material
Application
Spot Lights
Track Lights
Recessed Downlights
High Bay Lights
Retrofit Lamps
Wall Sconces
Street Lights
Runway Lights
Architectural Lighting
Reading lamps
Sign and symbol luminaires
Area and object lighting
Achieve quick and easy LED assembly through tape-in LED retention
Ease termination with integrated poke-in wire termination
High-reflectivity, halogen free and red phosphorus free plastic housing material
Application
Spot Lights
Track Lights
Recessed Downlights
High Bay Lights
Retrofit Lamps
Wall Sconces
Street Lights
Runway Lights
Architectural Lighting
Reading lamps
Sign and symbol luminaires
Area and object lighting
