Ledil 44mm Diameter for use with COB B Style
- RS Stock No.:
- 174-1251
- Mfr. Part No.:
- F15254_HEKLA-SOCKET-B
- Brand:
- Ledil
Stock information currently inaccessible
- RS Stock No.:
- 174-1251
- Mfr. Part No.:
- F15254_HEKLA-SOCKET-B
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Diameter | 44mm | |
| For Use With | COB B Style | |
| Mounting Type | Screw | |
| Voltage Rating | 50V | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Diameter 44mm | ||
For Use With COB B Style | ||
Mounting Type Screw | ||
Voltage Rating 50V | ||
- COO (Country of Origin):
- FI
Version compatible with COBs of 17.85 x 17.85 mm packages and max 14.2 mm LES size
