TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- RS Stock No.:
- 164-6104
- Mfr. Part No.:
- 2213407-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 500 units)*
£993.50
(exc. VAT)
£1,192.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 + | £1.987 | £993.50 |
*price indicative
- RS Stock No.:
- 164-6104
- Mfr. Part No.:
- 2213407-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Cree CXA25 and SOLERIQ S19 CoB LEDs | |
| Product Type | LED Array Mount | |
| Standards/Approvals | No | |
| Series | LUMAWISE Z50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Cree CXA25 and SOLERIQ S19 CoB LEDs | ||
Product Type LED Array Mount | ||
Standards/Approvals No | ||
Series LUMAWISE Z50 | ||
TE Connectivity LUMAWISE Type Z50 Solderless LED Holders
LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are made from high reflectivity polymeric materials
Features and Benefits
• Solderless electrical connection to LED
• Snap-in LED retention
• Poke-in wire termination for easy installation
• Alignment features for accurate placement
• Optics attachment feature
Applications
These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.
LED Mounting Hardware - TE Connectivity
Standards
Enables compliancy to Zhaga book 3 standard
Related links
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- TE Connectivity LED Array Mount LUMAWISE Z35 for Bridgelux Vesta Series DIM-TO-WARM COB LEDS
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
