TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs

Subtotal (1 tray of 500 units)*

£1,327.50

(exc. VAT)

£1,593.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
500 +£2.655£1,327.50

*price indicative

RS Stock No.:
164-6102
Mfr. Part No.:
2213401-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Cree CXA18 and SOLERIQ S13 CoB LEDs

Product Type

LED Array Mount

Standards/Approvals

No

Series

LUMAWISE Z50

COO (Country of Origin):
CN

TE Connectivity LUMAWISE Type Z50 Solderless LED Holders


LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are made from high reflectivity polymeric materials

Features and Benefits


• Solderless electrical connection to LED

• Snap-in LED retention

• Poke-in wire termination for easy installation

• Alignment features for accurate placement

• Optics attachment feature

Applications


These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.

LED Mounting Hardware - TE Connectivity


Standards

Enables compliancy to Zhaga book 3 standard

Related links