Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED
- RS Stock No.:
- 325-028
- Mfr. Part No.:
- 8342
- Brand:
- Keystone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-028
- Mfr. Part No.:
- 8342
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| LED Holder Type | LED Spacer | |
| Diameter | 5mm | |
| For Use With | 5 mm (T-1 3/4) LED | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
LED Holder Type LED Spacer | ||
Diameter 5mm | ||
For Use With 5 mm (T-1 3/4) LED | ||
Mounting Type PCB | ||
