Mac 8 for use with 3mm (T-1) and 5mm (T-1 3/4) LEDs
- RS Stock No.:
- 176-485
- Mfr. Part No.:
- LZ-9
- Brand:
- Mac 8
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.191 | £1.91 |
| 100 - 240 | £0.187 | £1.87 |
| 250 - 490 | £0.183 | £1.83 |
| 500 - 990 | £0.18 | £1.80 |
| 1000 + | £0.176 | £1.76 |
*price indicative
- RS Stock No.:
- 176-485
- Mfr. Part No.:
- LZ-9
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| For Use With | 3mm (T-1) and 5mm (T-1 3/4) LEDs | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
For Use With 3mm (T-1) and 5mm (T-1 3/4) LEDs | ||
RoHS Status: Not Applicable
