Mac 8 5.8mm Diameter for use with 3mm (T-1) and 5mm (T-1 3/4) LEDs
- RS Stock No.:
- 176-227
- Mfr. Part No.:
- LN-4
- Brand:
- Mac 8
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-227
- Mfr. Part No.:
- LN-4
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Diameter | 5.8mm | |
| For Use With | 3mm (T-1) and 5mm (T-1 3/4) LEDs | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Diameter 5.8mm | ||
For Use With 3mm (T-1) and 5mm (T-1 3/4) LEDs | ||
RoHS Status: Not Applicable
