Ansell Lighting Emergency Lighting
- RS Stock No.:
- 241-0009
- Mfr. Part No.:
- ASLED/3NM
- Brand:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-0009
- Mfr. Part No.:
- ASLED/3NM
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Length | 38mm | |
| Width | 50mm | |
| Height | 38mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 20000h | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Length 38mm | ||
Width 50mm | ||
Height 38mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 20000h | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC, RoHS | ||
- COO (Country of Origin):
- CN
The Ansell Lighting signal LED emergency downlight has wattage of 1.5 W with white finish. It has 3 years warranty with input 230 V.
Economic and compact LED
Integral selector switch provides option of high/medium/low brightness of green charging indicator
White powder coat paint finish
LED combines power and green charge indicator
Dimmable switch included for green charge indicator
3 hour emergency output
Related links
- Ansell Lighting LED Emergency Lighting 5 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Schneider Electric Unica Series LED Lamp
- Schneider Electric New Unica Series LED Lamp
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Biomass
- Intelligent LED Solutions Genoa Series LED Grow Light, For Seeding Wide
