- RS Stock No.:
- 128-8548
- Mfr. Part No.:
- 1671250020
- Brand:
- Hugo Brennenstuhl
Discontinued product
Alternative
brennenstuhl JARO LED Floodlight, 150 LED, 100 W, 8850 lm, IP65, 220 → 240 V ac
£77.14
Each
RS Stock No.: 187-1022
- RS Stock No.:
- 128-8548
- Mfr. Part No.:
- 1671250020
- Brand:
- Hugo Brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LED Floodlight
The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP65 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The four high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Adjustable mounting bracket
Colour Temperature: 6500 K
IP Rating: 65
Specifications
Attribute | Value |
---|---|
Wattage | 200 W |
Voltage | 100 → 240 V ac |
IP Rating | IP65 |
Number of LEDs | 4 |
Luminosity | 15700 lm |
Dimensions | 325 x 525 x 210 mm |
Height | 325mm |
Width | 525 mm |
Depth | 210 mm |
Series | L CN 1200 |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
Case Material | Aluminium |
EU Energy Efficiency Rating | A |
Lamp Supplied | Yes |
Standards Met | 2012/19/EU |