onsemi NCP5006EVB, White LED Driver Evaluation Board LED Driver Evaluation Board for NCP5006SNT1G for White LED Driver

Discontinued
RS Stock No.:
161-0777
Mfr. Part No.:
NCP5006EVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

LED Technology

LED Driver

Kit Classification

Evaluation Board

For Use With

White LED Driver

Featured Device

NCP5006SNT1G

Kit Name

White LED Driver Evaluation Board

The NCP5006 is a high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LEDs. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, capable of supplying 1.0 W output power.

2.7 to 5.5 V Input Voltage Range
Vout to 24 V Output Compliance Allows up 5 LEDs Drive in Series
Built-in Overvoltage Protection
Inductor Based Current Brings up to 90% Efficiency
Constant Output Current Regulation
0.3 uA Standby Quiescent Current
Includes Dimming Function (PWM)
Enable Function Driven Directly from Low Battery Voltage Source
Automatic LEDs Current Matching
Thermal Shutdown Protection
All Pins are Fully ESD Protected
Low EMI Radiation
Pb-free Package is available