ILS LED Driver, 24V Output, 40 W Output, 2A Output, Constant Voltage Dimmable
- RS Stock No.:
- 922-0900
- Mfr. Part No.:
- IZV024-040M-9767C-SAL
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 922-0900
- Mfr. Part No.:
- IZV024-040M-9767C-SAL
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 24V | |
| Maximum Output Power | 40 W | |
| Output Current | 2A | |
| Dimmable | Yes | |
| Input Voltage | 90 → 305 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 0-10 V PWM Resistance | |
| IP Rating | IP67 | |
| Current Rating | 1.67A | |
| Configuration | Encapsulated | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 24V | ||
Maximum Output Power 40 W | ||
Output Current 2A | ||
Dimmable Yes | ||
Input Voltage 90 → 305 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
Dimming Operation 0-10 V PWM Resistance | ||
IP Rating IP67 | ||
Current Rating 1.67A | ||
Configuration Encapsulated | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
