EPtronics INC. LED Driver, 54V Output, 96W Output, 1.75A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1516
Mfr. Part No.:
LP96W-54-C1750-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

54V

Maximum Output Power

96W

Output Current

1.75A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

54 V dc @ 1750 mA

Current Rating

1.3A

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LP96W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy