EPtronics INC. LED Driver, 24V Output, 96W Output, 4A Output, Constant Voltage Dimmable
- RS Stock No.:
- 909-1471
- Mfr. Part No.:
- LP96W-24
- Brand:
- EPtronics INC.
Stock information currently inaccessible
- RS Stock No.:
- 909-1471
- Mfr. Part No.:
- LP96W-24
- Brand:
- EPtronics INC.
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPtronics INC. | |
| Output Voltage | 24V | |
| Maximum Output Power | 96W | |
| Output Current | 4A | |
| Dimmable | Yes | |
| Input Voltage | 90 → 305 V ac | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 24 V dc @ 4000 mA | |
| Current Rating | 1.3A | |
| Number of Outputs | 1 | |
| Voltage Rating | 90 → 305V ac | |
| Series | LP96W | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 | |
| Select all | ||
|---|---|---|
Brand EPtronics INC. | ||
Output Voltage 24V | ||
Maximum Output Power 96W | ||
Output Current 4A | ||
Dimmable Yes | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 24 V dc @ 4000 mA | ||
Current Rating 1.3A | ||
Number of Outputs 1 | ||
Voltage Rating 90 → 305V ac | ||
Series LP96W | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Standards Met CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 | ||
- COO (Country of Origin):
- CN
