EPtronics INC. LED Driver, 12V Output, 75W Output, 6.25A Output, Constant Voltage Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1430
Mfr. Part No.:
LP75W-12
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

12V

Maximum Output Power

75W

Output Current

6.25A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

12 V dc @ 6250 mA

Current Rating

1A

Voltage Rating

90 → 305V ac

Series

LP75W

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy