EPtronics INC., 18V Output, 60W Output, 3.33A Output, Constant Current
- RS Stock No.:
- 909-1415
- Mfr. Part No.:
- LD60W-18-C3330-RD
- Brand:
- EPtronics INC.
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-1415
- Mfr. Part No.:
- LD60W-18-C3330-RD
- Brand:
- EPtronics INC.
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPtronics INC. | |
| Output Voltage | 18V | |
| Maximum Output Power | 60W | |
| Output Current | 3.33A | |
| Input Voltage | 90 → 305 V ac | |
| Operation | Constant Current | |
| Dimming Operation | 1-10 V | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 18 V dc @ 3330 mA | |
| Current Rating | 900mA | |
| Series | LD60W | |
| Number of Outputs | 1 | |
| Voltage Rating | 90 → 305V ac | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Standards Met | CE, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750 | |
| Select all | ||
|---|---|---|
Brand EPtronics INC. | ||
Output Voltage 18V | ||
Maximum Output Power 60W | ||
Output Current 3.33A | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Current | ||
Dimming Operation 1-10 V | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 18 V dc @ 3330 mA | ||
Current Rating 900mA | ||
Series LD60W | ||
Number of Outputs 1 | ||
Voltage Rating 90 → 305V ac | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Standards Met CE, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750 | ||
