EPtronics INC., 12V Output, 60W Output, 5A Output, Constant Voltage

Stock information currently inaccessible
RS Stock No.:
909-1406
Mfr. Part No.:
LD60W-12
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Input Voltage

90 → 305 V ac

Operation

Constant Voltage

AC or DC Input Voltage

ac

IP Rating

IP66

Output

12 V dc @ 5000 mA

Current Rating

900mA

Series

LD60W

Number of Outputs

1

Voltage Rating

90 → 305V ac

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy