EPtronics INC. LED Driver, 72V Output, 50W Output, 700mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1402
Mfr. Part No.:
LD50W-72-C0700-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

72V

Maximum Output Power

50W

Output Current

700mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

72 V dc @ 700 mA

Current Rating

500mA

Series

LD50W

Voltage Rating

90 → 305V ac

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy