EPtronics INC. LED Driver, 9V Output, 40W Output, 4.45A Output, Constant Voltage Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1351
Mfr. Part No.:
LD40W-9
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

9V

Maximum Output Power

40W

Output Current

4.45A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

9 V dc @ 4450 mA

Current Rating

400mA

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD40W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN