EPtronics INC. LED Driver, 48V Output, 40W Output, 830mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1345
Mfr. Part No.:
LD40W-48-C0830-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

48V

Maximum Output Power

40W

Output Current

830mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

48 V dc @ 830 mA

Current Rating

400mA

Series

LD40W

Number of Outputs

1

Voltage Rating

90 → 305V ac

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN