EPtronics INC. LED Driver, 30V Output, 40W Output, 1.4A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1336
Mfr. Part No.:
LD40W480-30-C1400-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

30V

Maximum Output Power

40W

Output Current

1.4A

Dimmable

Yes

Input Voltage

347 → 480 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

30 V dc @ 1400 mA

Current Rating

140mA

Voltage Rating

347 → 480V ac

Number of Outputs

1

Series

LD40W480

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy