EPtronics INC. LED Driver, 36V Output, 40W Output, 1.1A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1317
Mfr. Part No.:
LD40W-36-C1100
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

36V

Maximum Output Power

40W

Output Current

1.1A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

36 V dc @ 1100 mA

Current Rating

400mA

Voltage Rating

90 → 305V ac

Series

LD40W

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy