EPtronics INC. LED Driver, 18V Output, 40W Output, 2.2A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1288
Mfr. Part No.:
LD40W-18-C2200
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

18V

Maximum Output Power

40W

Output Current

2.2A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

18 V dc @ 2200 mA

Current Rating

400mA

Voltage Rating

90 → 305V ac

Series

LD40W

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN