EPtronics INC., 130V Output, 40W Output, 300mA Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-1276
Mfr. Part No.:
LD40W-130-C0300
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

130V

Maximum Output Power

40W

Output Current

300mA

Input Voltage

90 → 305 V ac

Operation

Constant Current

AC or DC Input Voltage

ac

IP Rating

IP66

Output

130 V dc @ 300 mA

Current Rating

400mA

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD40W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN