EPtronics INC. LED Driver, 54V Output, 37.8W Output, 700mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1257
Mfr. Part No.:
LD35W-54-C0700-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

54V

Maximum Output Power

37.8W

Output Current

700mA

Dimmable

Yes

Input Voltage

100 → 277 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

54 V dc @ 700 mA

Current Rating

370mA

Series

LD35W

Voltage Rating

100 → 277V ac

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN