EPtronics INC. LED Driver, 85V Output, 30W Output, 350mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1238
Mfr. Part No.:
LD30W-85-C0350
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

85V

Maximum Output Power

30W

Output Current

350mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

85 V dc @ 350 mA

Current Rating

300mA

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD30W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN