EPtronics INC. LED Driver, 18V Output, 30W Output, 1.66A Output, Constant Current Dimmable

Bulk discount available

Subtotal (1 unit)*

£34.69

(exc. VAT)

£41.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£34.69
10 - 19£32.98
20 - 49£31.23
50 +£30.65

*price indicative

RS Stock No.:
909-1213
Mfr. Part No.:
LD30W-18-C1660-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

18V

Maximum Output Power

30W

Output Current

1.66A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

18 v dc @ 1660 mA

Current Rating

300mA

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD30W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN