EPtronics INC., 72V Output, 25W Output, 350mA Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
909-1207
Mfr. Part No.:
LD25W-72-C0350-TE
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

72V

Maximum Output Power

25W

Output Current

350mA

Input Voltage

230 V ac

Operation

Constant Current

Dimming Operation

ELV

AC or DC Input Voltage

ac

IP Rating

IP66

Output

72 V dc @ 350 mA

Current Rating

250mA

Number of Outputs

1

Series

LD25W

Voltage Rating

230V ac

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN