EPtronics INC. LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1200
Mfr. Part No.:
LD30W-12
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

12 V dc @ 2500 mA

Current Rating

300mA

Series

LD30W

Number of Outputs

1

Voltage Rating

90 → 305V ac

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN