EPtronics INC. LED Driver, 36V Output, 25W Output, 700mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1175
Mfr. Part No.:
LD25W-36-C0700-TE
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

36V

Maximum Output Power

25W

Output Current

700mA

Dimmable

Yes

Input Voltage

230 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

ELV

AC or DC Input Voltage

ac

IP Rating

IP66

Output

36 V dc @ 700mA

Current Rating

250mA

Number of Outputs

1

Voltage Rating

230V ac

Series

LD25W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN