EPtronics INC. LED Driver, 214V Output, 150W Output, 700mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
909-1027
Mfr. Part No.:
LD150W-214-C0700-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

214V

Maximum Output Power

150W

Output Current

700mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

214 V dc @ 700 mA

Current Rating

1.41A

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD150W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN