EPtronics INC., 35V Output, 150W Output, 4.2A Output, Constant Current
- RS Stock No.:
- 909-1024
- Mfr. Part No.:
- LD150W-35-C4200-RD
- Brand:
- EPtronics INC.
Bulk discount available
Subtotal (1 unit)*
£64.71
(exc. VAT)
£77.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £64.71 |
| 5 - 9 | £61.46 |
| 10 - 19 | £58.23 |
| 20 + | £57.13 |
*price indicative
- RS Stock No.:
- 909-1024
- Mfr. Part No.:
- LD150W-35-C4200-RD
- Brand:
- EPtronics INC.
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPtronics INC. | |
| Output Voltage | 35V | |
| Maximum Output Power | 150W | |
| Output Current | 4.2A | |
| Input Voltage | 90 → 305 V ac | |
| Operation | Constant Current | |
| Dimming Operation | 1-10 V | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 35 V dc @ 4200 mA | |
| Current Rating | 1.41A | |
| Number of Outputs | 1 | |
| Voltage Rating | 90 → 305V ac | |
| Series | LD150W | |
| Configuration | Encapsulated | |
| Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750 | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand EPtronics INC. | ||
Output Voltage 35V | ||
Maximum Output Power 150W | ||
Output Current 4.2A | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Current | ||
Dimming Operation 1-10 V | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 35 V dc @ 4200 mA | ||
Current Rating 1.41A | ||
Number of Outputs 1 | ||
Voltage Rating 90 → 305V ac | ||
Series LD150W | ||
Configuration Encapsulated | ||
Standards Met CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750 | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
