EPtronics INC. LED Driver, 48V Output, 12W Output, 250mA Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
909-1014
Mfr. Part No.:
LD12W-48-C0250
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

48V

Maximum Output Power

12W

Output Current

250mA

Dimmable

No

Input Voltage

100 → 277 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

48 V dc @ 250 mA

Current Rating

150mA

Voltage Rating

100 → 277V ac

Series

LD12W

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy