eldoLED, 2 → 55V Output, 50W Output, 150 → 1400mA Output, Constant Current
- RS Stock No.:
- 901-1529
- Mfr. Part No.:
- EC0560S2
- Brand:
- eldoLED
Stock information currently inaccessible
- RS Stock No.:
- 901-1529
- Mfr. Part No.:
- EC0560S2
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2 → 55V | |
| Maximum Output Power | 50W | |
| Output Current | 150 → 1400mA | |
| Input Voltage | 120 → 250 V dc, 120 → 277 V ac | |
| Operation | Constant Current | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac, dc | |
| Output | 150 → 1400 mA @ 2 → 55 V | |
| Current Rating | 700mA | |
| Number of Outputs | 1 | |
| Series | ECOdrive | |
| Voltage Rating | 120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac | |
| Configuration | Enclosed | |
| Standards Met | CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2 → 55V | ||
Maximum Output Power 50W | ||
Output Current 150 → 1400mA | ||
Input Voltage 120 → 250 V dc, 120 → 277 V ac | ||
Operation Constant Current | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac, dc | ||
Output 150 → 1400 mA @ 2 → 55 V | ||
Current Rating 700mA | ||
Number of Outputs 1 | ||
Series ECOdrive | ||
Voltage Rating 120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac | ||
Configuration Enclosed | ||
Standards Met CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL | ||
Primary Type AC-DC | ||
