Osram, 18 → 36V Output, 25W Output, 700mA Output, Constant Current
- RS Stock No.:
- 893-0482
- Mfr. Part No.:
- OTE 25/220-240/700 CS
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-0482
- Mfr. Part No.:
- OTE 25/220-240/700 CS
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 18 → 36V | |
| Maximum Output Power | 25W | |
| Output Current | 700mA | |
| Input Voltage | 198 → 264 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 18 → 36 V @ 700 mA | |
| Number of Outputs | 1 | |
| Voltage Rating | 198 → 264V ac | |
| Series | OPTOTRONIC ECO | |
| Configuration | Sealed | |
| Standards Met | CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | |
| Power Dissipation | 4.4W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 18 → 36V | ||
Maximum Output Power 25W | ||
Output Current 700mA | ||
Input Voltage 198 → 264 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 18 → 36 V @ 700 mA | ||
Number of Outputs 1 | ||
Voltage Rating 198 → 264V ac | ||
Series OPTOTRONIC ECO | ||
Configuration Sealed | ||
Standards Met CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | ||
Power Dissipation 4.4W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
