Osram, 27 → 54V Output, 27W Output, 500mA Output, Constant Current
- RS Stock No.:
- 893-0467
- Mfr. Part No.:
- OT FIT 25/220-240/500 CS
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 893-0467
- Mfr. Part No.:
- OT FIT 25/220-240/500 CS
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 27 → 54V | |
| Maximum Output Power | 27W | |
| Output Current | 500mA | |
| Input Voltage | 176 → 276 V dc, 195 → 264 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP20 | |
| Output | 27 → 54 V @ 500 mA | |
| Series | OPTOTRONIC FIT | |
| Voltage Rating | 176 → 276 V dc, 195 → 264 V ac | |
| Number of Outputs | 1 | |
| Configuration | Sealed | |
| Standards Met | CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE | |
| Primary Type | AC-DC, DC-DC | |
| Power Dissipation | 4W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 27 → 54V | ||
Maximum Output Power 27W | ||
Output Current 500mA | ||
Input Voltage 176 → 276 V dc, 195 → 264 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Output 27 → 54 V @ 500 mA | ||
Series OPTOTRONIC FIT | ||
Voltage Rating 176 → 276 V dc, 195 → 264 V ac | ||
Number of Outputs 1 | ||
Configuration Sealed | ||
Standards Met CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE | ||
Primary Type AC-DC, DC-DC | ||
Power Dissipation 4W | ||
- COO (Country of Origin):
- CN
