Dialight, 4 → 32V Output, 350mA Output
- RS Stock No.:
- 890-8214
- Mfr. Part No.:
- MDU4-SC-35
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-8214
- Mfr. Part No.:
- MDU4-SC-35
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Output Voltage | 4 → 32V | |
| Output Current | 350mA | |
| Input Voltage | 110 → 240 V ac | |
| Current Rating | 350mA | |
| Series | MDU | |
| Voltage Rating | 110 → 240V ac | |
| Configuration | Enclosed | |
| Power Dissipation | 1 → 12 VA | |
| Standards Met | CE, ENEC 05 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Output Voltage 4 → 32V | ||
Output Current 350mA | ||
Input Voltage 110 → 240 V ac | ||
Current Rating 350mA | ||
Series MDU | ||
Voltage Rating 110 → 240V ac | ||
Configuration Enclosed | ||
Power Dissipation 1 → 12 VA | ||
Standards Met CE, ENEC 05 | ||
- COO (Country of Origin):
- MX
