ILS, 27 → 54V Output, 75W Output, 1.4A Output, Constant Current
- RS Stock No.:
- 877-7032
- Mfr. Part No.:
- IZC140-075F-9067A-QAL
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 877-7032
- Mfr. Part No.:
- IZC140-075F-9067A-QAL
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 27 → 54V | |
| Maximum Output Power | 75W | |
| Output Current | 1.4A | |
| Input Voltage | 100 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Output | 27 → 54 V @ 1.4 A | |
| Current Rating | 1.2 A @ 100 V ac, 600 mA @ 240 V ac | |
| Voltage Rating | 100 → 240V ac | |
| Series | IZC | |
| Number of Outputs | 1 | |
| Configuration | Sealed | |
| Primary Type | AC-DC | |
| Standards Met | CAN/CSA C22.2 No.223-M91, EN55022 Class B, EN55024, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, ENV50204, RoHS, TUV EN60950-1, UL1310 Class 2 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 27 → 54V | ||
Maximum Output Power 75W | ||
Output Current 1.4A | ||
Input Voltage 100 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Output 27 → 54 V @ 1.4 A | ||
Current Rating 1.2 A @ 100 V ac, 600 mA @ 240 V ac | ||
Voltage Rating 100 → 240V ac | ||
Series IZC | ||
Number of Outputs 1 | ||
Configuration Sealed | ||
Primary Type AC-DC | ||
Standards Met CAN/CSA C22.2 No.223-M91, EN55022 Class B, EN55024, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, ENV50204, RoHS, TUV EN60950-1, UL1310 Class 2 | ||
- COO (Country of Origin):
- GB
