ILS, 20 → 33V Output, 5W Output, 150mA Output, Constant Current
- RS Stock No.:
- 875-0047
- Mfr. Part No.:
- IZC015-005F-0067C-QA
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 875-0047
- Mfr. Part No.:
- IZC015-005F-0067C-QA
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 20 → 33V | |
| Maximum Output Power | 5W | |
| Output Current | 150mA | |
| Input Voltage | 100 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Output | 20 → 33 V @ 150 mA | |
| Current Rating | 150mA | |
| Series | IZC | |
| Number of Outputs | 1 | |
| Voltage Rating | 100 → 240V ac | |
| Configuration | Encapsulated | |
| Standards Met | CAN/CSA C22.2 No.223-M91, EN61347-2-13, TUV EN60950-1, UL1310 Class 2 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 20 → 33V | ||
Maximum Output Power 5W | ||
Output Current 150mA | ||
Input Voltage 100 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Output 20 → 33 V @ 150 mA | ||
Current Rating 150mA | ||
Series IZC | ||
Number of Outputs 1 | ||
Voltage Rating 100 → 240V ac | ||
Configuration Encapsulated | ||
Standards Met CAN/CSA C22.2 No.223-M91, EN61347-2-13, TUV EN60950-1, UL1310 Class 2 | ||
- COO (Country of Origin):
- CN
