MEAN WELL, 30V Output, 60W Output, 2A Output, Constant Voltage
- RS Stock No.:
- 865-2479
- Mfr. Part No.:
- NPF-60-30
- Brand:
- MEAN WELL
Stock information currently inaccessible
- RS Stock No.:
- 865-2479
- Mfr. Part No.:
- NPF-60-30
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V | |
| Maximum Output Power | 60W | |
| Output Current | 2A | |
| Dimmable | No | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V | ||
Maximum Output Power 60W | ||
Output Current 2A | ||
Dimmable No | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
- COO (Country of Origin):
- CN
