Lumotech, 3 → 32V Output, 12W Output, 270 or 390mA Output, Constant Current
- RS Stock No.:
- 837-7812
- Mfr. Part No.:
- L05020-390
- Brand:
- Lumotech
Stock information currently inaccessible
- RS Stock No.:
- 837-7812
- Mfr. Part No.:
- L05020-390
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 3 → 32V | |
| Maximum Output Power | 12W | |
| Output Current | 270 or 390mA | |
| Input Voltage | 110 → 240 V | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 110 → 240V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 3 → 32V | ||
Maximum Output Power 12W | ||
Output Current 270 or 390mA | ||
Input Voltage 110 → 240 V | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 110 → 240V | ||
