Recom LED Driver, 3 → 31V dc Output, 31W Output, 1A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
831-7072
Mfr. Part No.:
RCD-24-1.00/W/X3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

3 → 31V dc

Maximum Output Power

31W

Output Current

1A

Dimmable

Yes

Input Voltage

6 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

dc

IP Rating

IP67

Number of Outputs

1

Series

RCD-24

Configuration

Enclosed

Primary Type

DC-DC

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy